Deutsch GroupD38999/26FD35PA LCConnecteur circulaire

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Make a solid connection with this D38999/26FD35PA LC connector from Deutsch. Its shell size is 15-35. This PL connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 32.48 mm.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.