AmphenolD38999/24FF35SDConnecteur circulaire

Conn Circular SKT 66 POS Crimp ST Jam Nut 66 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/24FF35SD connector from Amphenol. This socket type connector has 66 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 19-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.