AmphenolD38999/20WJ90PCConnecteur circulaire

Conn Circular PIN 46 POS Crimp ST Wall Mount 46 Terminal 1 Port

Use only the best subminiature cylindrical D38999/20WJ90PC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 25-90. This RCP connector has 46 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

3 pièces: Livraison en 5 jours

    Total$322.53Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 pièces
      • Price: $322.53

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.