Deutsch GroupD38999/20WB98SD-LCConnecteur circulaire
Conn Circular SKT 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| D | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 26.2 | |
| 26.2 |
Need a solid cylindrical cable housing connection? Then this D38999/20WB98SD-LC connector from Deutsch is right for you. It has a receptacle type gender. Its shell size is 11-98. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 31.5 mm long, 26.2 mm tall and 26.2 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

