AmphenolD38999/20JB5JNConnecteur circulaire

Conn Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/20JB5JN connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 11-5. It has a receptacle type gender. This socket type connector has 5 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.69 mm long, 26.5 mm tall and 26.5 mm deep.

Import TariffMay apply to this part

82 pièces: Livraison en 5 jours

    Total$153.56Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 82 pièces
      • Price: $153.56

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.