AmphenolD38999/20FF18BAConnecteur circulaire
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 19-18 | |
| (8-10)/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 36.9 | |
| 36.9 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical D38999/20FF18BA connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 19-18. This socket type connector has 18 contacts that are plated with gold. It uses the crimp termination method. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

