Amphenol Communications SolutionsD37P33E4GV00LFRaccordement D ultra-miniaturisé
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 5/Contact | |
| 300VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Metal | |
| Bright Tin Over Nickel | |
| C | |
| No | |
| Tray | |
| 69.32 | |
| 18.7 | |
| 12.58 | |
| Gold Over Nickel | |
| Through Hole |
This D37P33E4GV00LF DVI connector from FCI is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 5 A/contact. This product is 69.32 mm long, 12.58 mm tall and 18.7 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

