OmronD2HW-BL211DLAction d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Hinge Lever 2A 125VAC 42VDC 0.75N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Hinge Lever | |
| SPDT | |
| 2@12VDC | |
| 100000 | |
| 1000000 | |
| 0.5 | |
| Through Hole | |
| PC Pins | |
| Right Angle | |
| -40 | |
| 85 | |
| 13.3 | |
| 10.3 | |
| 0.75 |
Only this D2HW-BL211DL snap-action switch from Omron can open or close your circuit at the fastest speed. This device has a maximum current rating of 2 A @ 12VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The D2HW-BL211DL snap action switch has a PC pin termination style. This product is 13.3 mm long, 10.3 mm tall and 15.05 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 42 VDC.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
