BournsCV201210-4R7KInducteur à montage en surface

Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R

This chip CV201210-4R7K surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1 Ohm. It has an inductance of 4.7u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 35M Hz. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep.

14 000 pièces: Livraison en 3 jours

    Total$397.20Price for 12000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 14 000 pièces
      • Price: $0.0331

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.