BournsCV201210-2R2KInducteur à montage en surface
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.65 | |
| 45 | |
| 10M | |
| 50M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This chip CV201210-2R2K surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 650m Ohm. This device utilizes multi-layer technology. It has an inductance of 2.2u H. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 50M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

