Texas InstrumentsCSD23203WMOSFET

Trans MOSFET P-CH 8V 3A 6-Pin DSBGA T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Texas Instruments' CSD23203W power MOSFET can provide a solution. Its maximum power dissipation is 750 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with nexfet technology.

42 000 pièces: Livraison en 3 jours

    Total$462.60Price for 3000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Philippines
      • In Stock: 42 000 pièces
      • Price: $0.1542

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.