VishayCRA06S0836K80JTARéseaux et matrices de résistance
Res Thick Film Array 6.8K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 6.8K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.5 | |
| 0.5 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their CRA06S0836K80JTA resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 6.8K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CRA06S0836K80JTA part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.5 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

