BournsCR0603-FX-2151ELFRésistance fixe à montage sur surface unique

Res Thick Film 0603 2.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The CR0603-FX-2151ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 2.15K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

6 356 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1849+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      6356
      Country Of origin:
      Taïwan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1849+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 6 356 pièces
      • Price: $0.0160

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.