TE ConnectivityCPF0603F100RC1Résistance fixe à montage sur surface unique

Res Thin Film 0603 100 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

Use this CPF0603F100RC1 fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3 pièces: Prêt à être expédié le lendemain

    Total$0.02Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taïwan
         
      • Price: $0.016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2240+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 pièces
      • Price: $0.016

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.