HoneywellCPC15AHCapteur de pression du support de la carte
Pressure Sensor 2psi to 15psi Absolute 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 2psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 3 | |
| 12 | |
| 16 | |
| 3.5 | |
| -25 | |
| 85 | |
| Gas | |
| Installation | Through Hole |
| Hauteur du paquet | 9.91 |
| Largeur du paquet | 4.83 |
| Longueur du paquet | 9.91 |
| Carte électronique changée | 4 |
| 4 | |
| Forme de sonde | Through Hole |
Ensure the components within your system are safe with this CPC15AH board mount pressure sensor from Honeywell which measures and responds to gas or liquid pressure changes. This device's minimum operating supply voltage of 3 V, while its maximum is 16 V. This part has a temperature range of -25 °C to 85 °C. Its operating pressure range is 2psi to 15psi, while its maximum overload pressure is 45psi.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
