Central SemiconductorCMPSH-3ATR LEAD FREERectifiers
Diode Schottky 30V 0.1A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 30 |
| Dual Common Anode | |
| 30 | |
| 0.1 | |
| 0.75 | |
| 1 | |
| 0.5@25V | |
| 350 | |
| 5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.99(Max) mm |
| Largeur du paquet | 1.4(Max) mm |
| Longueur du paquet | 3.05(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMPSH-3ATR LEAD FREE rectifier from Central Semiconductor. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common anode configuration.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.