VishayCMF55R10000GNBFRésistance simple fixée par alésage

Res Metal Film 0.1 Ohm 2% 0.25W(1/4W) ±200ppm/°C Epoxy AXL Bulk

The CMF55R10000GNBF fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The CMF55R10000GNBF part has an axial termination style. This product is 6.1 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 175 °C.

9 pièces: Livraison en 2 jours

This item has been discontinued

    Total$1.19Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 9 pièces
      • Price: $1.19

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.