BournsCM453232-471JLInducteur à montage en surface
Inductor Chip Wirewound 470uH 5% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Wirewound | |
| Ferrite | |
| 470u | |
| 5% | |
| 796K | |
| 0.062 | |
| 26 | |
| 40 | |
| 796K | |
| 3M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This general purpose chip CM453232-471JL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 470u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 62m A with a maximum resistance of 26 Ohm. It has a tolerance of 5%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

