Illinois CapacitorCM07FD103JO3Condensateur Mica
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 20.3 X 8.6 X 22.6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20.3(Max) | |
| 8.6(Max) | |
| 22.6(Max) | |
| 1 | |
| 22.6(Max) | |
| Through Hole |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CM07FD103JO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 20.3(Max) mm long, 22.6(Max) mm tall and 8.6(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. Its capacitance value is 0.01uF. The CM07FD103JO3 silver mica capacitor has a radial termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
