SamtecCLE-105-01-G-DVEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 10 POS 0.8mm Solder ST Top Entry SMD Tube

Support physical configuration options for jumper posts by mounting this socket strip CLE-105-01-G-DV header connector from Samtec. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. It has a socket type gender. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. CLE-105-01-G-DV is housed in black liquid crystal polymer. This product is 4 mm long, 3.3 mm tall and 4.83 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

129 pièces: Livraison en 2 jours

    Total$3.14Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2509+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 129 pièces
      • Price: $3.138

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.