SOURIAUCL1M2101Accessoires de raccordement
Connector Accessories Housing Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -40 | |
| 125 |
With this housing CL1M2101 connector accessory from Souriau you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

