Samsung Electro-MechanicsCL10C120FB8NNNCCondensateur céramique multicouche

CL10C120FB8NNNC Samsung Electro-Mechanics Capacitor Ceramic Multilayer 12pF 50V C0G 1% Pad SMD 125°C - Arrow.com

You can't go wrong with this CL10C120FB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 1%. Its capacitance value is 12pF.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.