BournsCI160808-R15JInducteur à montage en surface
Inductor RF Multi-Layer 0.15uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 50M | |
| 0.3 | |
| 2.4 | |
| 8 | |
| 50M | |
| 500M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This chip CI160808-R15J surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 150n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.4 Ohm. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 500M Hz.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

