BournsCI160808-15NJInducteur à montage en surface
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.45 | |
| 12 | |
| 100M | |
| 2300M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this chip CI160808-15NJ surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 450m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.35G Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. It has an inductance of 15n H. This device utilizes multi-layer technology.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

