BournsCI160808-10NJInducteur à montage en surface
Inductor RF Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.01u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.35 | |
| 12 | |
| 100M | |
| 3400M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Make any circuit look clean and compact using this chip CI160808-10NJ surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with multi-layer technology. It has a tolerance of 5%. It has an inductance of 10n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 350m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.8G Hz.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

