Illinois CapacitorCGS401U150R2CCondensateurs en aluminium
Cap Aluminum Lytic 400uF 150V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.137 Ohm 2.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 400uF | |
| -10% to 75% | |
| 150VDC | |
| 0.137 | |
| Standard | |
| 2.3 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 53.98 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 53.98(Max) |
Using the aluminum anode based electrolytic CGS401U150R2C electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 150 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS401U150R2C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 53.975(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 400uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.