Illinois CapacitorCGS211T450R4CCondensateurs en aluminium

Cap Aluminum Lytic 210uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.332 Ohm 1.9A 2000h 85°C

This electrolytic CGS211T450R4C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 210uF. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. Its leakage current is 6000@5Min μA. The CGS211T450R4C aluminum electrolytic capacitor has a screw terminal termination style.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    17 semaines
    • Price: $43.00
    1. 1+$43.00
    2. 50+$33.74
    3. 100+$29.47
    4. 125+$25.70

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.