KOA CorporationCFS1/4C101JRésistance simple fixée par alésage

Res Carbon Film 100 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL

Looking for a low-cost resistor to add to your printed circuit design? The CFS1/4C101J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 27K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. The CFS1/4C101J part has an axial termination style. This product is 3.2 mm long. It has a tolerance of 5%. This device is made with carbon film technology.

3 170 pièces: Livraison en 4 jours

    Total$0.72Price for 10

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 170 pièces
      • Price: $0.0718

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.