SumidaCEP125NP-2R5MCInducteur à montage en surface
Inductor Power Shielded Wirewound 2.5uH 20% 100KHz Ferrite 15.5A 0.0034Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.5u | |
| 20% | |
| 100K | |
| 15.5 | |
| 10 | |
| 0.0034 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 12.9 | |
| 5.6 |
An ideal space-saving electronic component is this power CEP125NP-2R5MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 15.5 A with a maximum resistance of 3.4m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 2.5u H. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

