Illinois CapacitorCDV19FF102JO3FCondensateur Mica
Cap Mica 0.001uF 1000V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 17 X 6.4 X 13.5 | |
| -55 | |
| 125 | |
| 17(Max) | |
| 6.4(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) | |
| Through Hole |
Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier CDV19FF102JO3F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.001uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.4(Max) mm deep. The CDV19FF102JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
