Illinois CapacitorCDV19FF101JO3FCondensateur Mica

Cap Mica 100pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C

Accuracy is important when building any electronics circuit. The Cornell Dubilier CDV19FF101JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19FF101JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 100pF.

7 300 pièces: Livraison en 2 jours

    Total$62.80Price for 20

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 7 300 pièces
      • Price: $3.14

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.