Illinois CapacitorCDV16FF561JO3FCondensateur Mica
Cap Mica 560pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 560pF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.4 X 12.7 | |
| -55 | |
| 125 | |
| 11.7(Max) | |
| 4.4(Max) | |
| 12.7(Max) | |
| 0.8 | |
| 12.7(Max) | |
| Through Hole |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CDV16FF561JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. It has a tolerance of 5%. Its capacitance value is 560pF. The CDV16FF561JO3F silver mica capacitor has a radial termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

