Illinois CapacitorCDV16FF241JO3FCondensateur Mica
Cap Mica 240pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 240pF | |
| 5% | |
| 1000VDC|350VAC | |
| Radial | |
| 5.9 | |
| 10.9 X 3.8 X 11.7 | |
| -55 | |
| 125 | |
| 10.9(Max) | |
| 3.8(Max) | |
| 11.7(Max) | |
| 0.8 | |
| 11.7(Max) | |
| Through Hole |
Cornell Dubilier's CDV16FF241JO3F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV16FF241JO3F silver mica capacitor has a radial termination style. This product is 10.9(Max) mm long, 11.7(Max) mm tall and 3.8(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 240pF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

