SumidaCDRH5D16NP-220MCInducteur à montage en surface
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 0.8A 0.32Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.8 | |
| 0.95 | |
| 0.32 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 5.8 | |
| 1.8 |
An ideal space-saving electronic component is this power CDRH5D16NP-220MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 22u H. It has a tolerance of 20%. This device is made with drum core technology. This product is 5.8 mm long, 1.8 mm tall and 5.8 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 320m Ohm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

