SumidaCDRH127/LDNP-100MCInducteur à montage en surface
Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 7.8A 0.0195Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 25 | |
| 20% | |
| 100K | |
| 7.8(Typ) | |
| 6.7 | |
| 0.0195 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH127/LDNP-100MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. It has a tolerance of 20%. This device is made with drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 6.7 A with a maximum resistance of 19.5m Ohm. It has an inductance of 10u H.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

