SumidaCDR7D28MNNP-2R0NCInducteur à montage en surface
Inductor Power Shielded Drum Core 2uH 25% 100KHz Ferrite 3.95A 0.0238Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 2u | |
| 25% | |
| 100K | |
| 3.95 | |
| 4.55 | |
| 0.0238 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3 |
Use this power CDR7D28MNNP-2R0NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 7.6 mm long, 3 mm tall and 7.6 mm deep. This SMD inductor has a maximum DC current of 3.95 A with a maximum resistance of 23.8m Ohm. This device utilizes drum core technology. It has an inductance of 2u H.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

