SumidaCDPH4D19FNP-6R8MCInducteur à montage en surface

Inductor Power Shielded Drum Core 6.8uH 20% 100KHz Ferrite 3.02A 0.05Ohm DCR 2020 T/R

Save valuable space on a PCB with this power CDPH4D19FNP-6R8MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5.2 mm long, 2 mm tall and 5.2 mm deep. It has a tolerance of 20%. This device utilizes drum core technology. It has an inductance of 6.8u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.02 A with a maximum resistance of 50m Ohm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 semaines
    • Price: $0.4226
    1. 1+$0.4226
    2. 25000+$0.4159
    3. 50000+$0.4088
    4. 100000+$0.3994

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.