BournsCDNBS16-T36CSuppresseurs ESD

ESD Suppressor TVS Bi-Dir 36V 16-Pin SOIC N T/R

Bourns' CDNBS16-T36C TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 72 V and minimum breakdown voltage is 40 V. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

4 954 pièces: Livraison en 2 jours

    Total$2.11Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2309+
      Manufacturer Lead Time:
      40 semaines
      Country Of origin:
      Great Britain
      • In Stock: 4 954 pièces
      • Price: $2.1112

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.