Texas InstrumentsCD74HC221PWRCircuits monostables

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R

Texas Instruments' CD74HC221PWR monostable multivibrator allows you to relax - a short pulse will notify you when a chosen condition within your circuit is met. This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

4 000 pièces: Livraison en 3 jours

    Total$675.40Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2542+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      États Unis
      • In Stock: 4 000 pièces
      • Price: $0.3377

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.