Illinois CapacitorCD6ED300JO3Condensateur Mica

Cap Mica 30pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125°C

If you are in need of a component that can provide accurate results within your electronics circuit, the CD6ED300JO3 silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 30pF. This product is 7(Max) mm long, 4.4(Max) mm tall and 2.4(Max) mm deep. The CD6ED300JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm.

100 pièces: Livraison en 3 jours

    Total$66.15Price for 7

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 100 pièces
      • Price: $9.45

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.