Illinois CapacitorCD5EC300JO3Condensateur Mica
Cap Mica 30pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.29.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 30pF | |
| 5% | |
| 300VDC | |
| No | |
| Radial | |
| 3 | |
| 6.9 X 3.3 X 5.1 | |
| -55 | |
| 125 | |
| 6.9(Max) | |
| 3.3(Max) | |
| 5.1(Max) | |
| 0.4 | |
| 5.1(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5EC300JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. The CD5EC300JO3 silver mica capacitor has a radial termination style. Its capacitance value is 30pF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
