Illinois CapacitorCD30FD622JO3FCondensateur Mica
Cap Mica 0.0062uF 500V 5% (19.8 X 7.4 X 22.1mm) Radial 11.1mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.0062uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 11.1 | |
| 19.8 X 7.4 X 22.1 | |
| -55 | |
| 125 | |
| 19.8(Max) | |
| 7.4(Max) | |
| 22.1(Max) | |
| 1 | |
| 22.1(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD30FD622JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 19.8(Max) mm long, 22.1(Max) mm tall and 7.4(Max) mm deep. This part has a lead diameter of 1 mm and a pitch of 11.1 mm. The CD30FD622JO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0062uF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
