Illinois CapacitorCD19FD512JO3Condensateur Mica
Cap Mica 0.0051uF 500V 5% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 0.0051uF | |
| 5% | |
| 500VDC | |
| Radial | |
| 8.7 | |
| 18 X 9.4 X 15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18(Max) | |
| 9.4(Max) | |
| 15(Max) | |
| 0.8 | |
| 15(Max) | |
| Through Hole |
The CD19FD512JO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD512JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0051uF. It has a tolerance of 5%. This product is 18(Max) mm long, 15(Max) mm tall and 9.4(Max) mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
