Illinois CapacitorCD15FC561JO3FCondensateur Mica

Cap Mica 560pF 300V 5% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C

Think of Cornell Dubilier's CD15FC561JO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.7(Max) mm long, 9.7(Max) mm tall and 5.3(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FC561JO3F silver mica capacitor has a radial termination style. Its capacitance value is 560pF.

34 197 pièces: Livraison en 2 jours

    Total$65.25Price for 15

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 34 197 pièces
      • Price: $4.35

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.