Illinois CapacitorCD10ED820JO3FCondensateur Mica
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 82pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 5.1 X 8.9 | |
| -55 | |
| 125 | |
| 9.4(Max) | |
| 5.1(Max) | |
| 8.9(Max) | |
| 0.4 | |
| 8.9(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CD10ED820JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD10ED820JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 9.4(Max) mm long, 8.9(Max) mm tall and 5.1(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. Its capacitance value is 82pF.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
