YageoCC0805JRNPO9BN122Condensateur céramique multicouche

Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0805 125°C T/R

Since this CC0805JRNPO9BN122 multilayer ceramic capacitor from Yageo has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0012uF. It has a tolerance of 5%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Total en stock: 6 803 pièces

Regional Inventory: 2 803

    Total$0.04Price for 1

    2 803 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      2803
      Country Of origin:
      Taïwan
         
      • Price: $0.0361
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 803 pièces
      • Price: $0.0361
    • (4000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2542+
      Manufacturer Lead Time:
      26 semaines
      • In Stock: 4 000 pièces
      • Price: $0.0451

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.