ITT CorporationCA3102E20A48S-BConnecteur circulaire
Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 20A48 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 6 | |
| Bayonet Lock | |
| 500 | |
| 33.8 | |
| 38 | |
| 38 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular CA3102E20A48S-B connector from ITT. Its shell size is 20A48. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 22 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.8 mm long, 38 mm tall and 38 mm deep. It uses the solder cup termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

