ITT CorporationCA3100E28-11PConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 28-11 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 76.99 | |
| 55.12 | |
| 50.8 |
Connect your circular inputs with this mil-c-5015 circular CA3100E28-11P connector from ITT. It has a receptacle type gender. It has a straight body orientation. Its shell size is 28-11. This RCP connector's 22 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 41/22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 76.99 mm long, 50.8 mm tall and 55.12 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

