Silicon LabsC8051F972-A-GMMicrocontrollers - MCUs
8051 25 MHz 32 kB Flash 8 kB RAM Low Power Cap Sense 8-bit MCU
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| C8051F97x | |
| CISC | |
| CIP-51 8051 | |
| 8051 | |
| 25 | |
| 25 | |
| 8 | |
| Flash | |
| 32KB | |
| 8KB | |
| Yes | |
| I2C/SMBus/SPI/UART | |
| 19 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 19 | |
| 10 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.8 | |
| 3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 4 |
| Longueur du paquet | 4 |
| Carte électronique changée | 24 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN EP |
| 24 | |
| Forme de sonde | No Lead |
Need a strong device that can control other devices in your circuit design? Look no further. This C8051F972-A-GM microcontroller manufactured by Silicon Laboratories will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 32KB. Its ADC resolution is 10. This device is based on the 8051 core architecture.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

