KEMET CorporationC410C103M1R5TACondensateur céramique multicouche
Cap Ceramic 0.01uF 100V X7R 20% Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 2.54(Max) | |
| 4.32(Max) |
Since this C410C103M1R5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. Its capacitance value is 0.01uF. The C410C103M1R5TA MLCC capacitor has an axial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

